RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Plug, Female, IP67
- RS-stocknr.:
- 233-8374
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,80
(excl. BTW)
€ 14,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 27 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 11,80 |
| 10 - 24 | € 11,33 |
| 25 + | € 10,42 |
*prijsindicatie
- RS-stocknr.:
- 233-8374
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | 21 mm | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Voltage | 400V | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole Format | 15 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 15 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size 21 mm | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RS PRO | ||
Orientation Straight | ||
Voltage 400V | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole Format 15 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- CN
RS PRO Circular Cable Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry sta
Gerelateerde Links
- RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Plug, Female, IP67, SY21 Series
- RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Plug, Socket, Male/Female, IP67, SY21 Series
- RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Plug, Male, IP67, SY21 Series
- RS PRO Circular Connector, 8 Contacts, Cable, 21 mm Connector, Plug, Female, IP67, SY21 Series
- RS PRO Circular Connector, 6 Contacts, Cable, 21 mm Connector, Plug, Female, IP67, SY21 Series
- RS PRO Circular Connector, 15 Contacts, Flange, 21 mm Connector, Socket, Female, IP67, SY21 Series
- RS PRO Circular Connector, 15 Contacts, Front, 21 mm Connector, Socket, Female, IP67, SY21 Series
- RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Socket, Female, IP67, SY21 Series