Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M25 Connector, Plug, Male, IP66, IP68, IP69K, IPD Series
- RS-stocknr.:
- 226-5866
- Fabrikantnummer:
- 1047324
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 9,38
(excl. BTW)
€ 11,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,38 |
*prijsindicatie
- RS-stocknr.:
- 226-5866
- Fabrikantnummer:
- 1047324
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Connector Size | M25 | |
| Current | 20A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | IPD | |
| Orientation | Straight | |
| Voltage | 690 V | |
| Mating Type | Push-in | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Pole Format | 2+PE | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Connector Size M25 | ||
Current 20A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series IPD | ||
Orientation Straight | ||
Voltage 690 V | ||
Mating Type Push-in | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals VDE Zeichengenehmigung | ||
Pole Format 2+PE | ||
Contact Material Copper | ||
The Phoenix Contact panel feed-through push-in connection and number of positions is 2+PE. Cable diameter range between 6 mm to 9 mm and 8 mm to 13 mm push-in connection.
Convenient quick and easy assembly without special tools
Efficient
Gerelateerde Links
- Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Circular Connector, 3 Contacts, Front, M25 Connector, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Circular Connector, 5 Contacts, Panel, M25 Connector, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Circular Connector, 3 Contacts, Panel, M25 Connector, Plug, Male, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Circular Connector, 2 Contacts, Screw, M25 Connector, Socket, Female, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Industrial Circular Connector, 3 Contacts, Panel, M25 Connector, Socket, Female, IP66, IP68, IP69K, IPD
- Phoenix Contact Circular Connector, 3 Contacts, Panel, M25 Connector, Socket, Female, IP66, IP68, IP69K, IPD Series
- Phoenix Contact Industrial Circular Connector, 3 Contacts, Screw, M25 Connector, Plug, Male, IP66, IP68, IP69K, IPD