Souriau Sunbank by Eaton Circular Connector, 8 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- RS-stocknr.:
- 217-2827
- Artikelnummer Distrelec:
- 302-01-660
- Fabrikantnummer:
- UTGX1JC128P
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 33,97
(excl. BTW)
€ 41,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 33,97 |
| 10 - 49 | € 33,29 |
| 50 - 99 | € 31,97 |
| 100 + | € 28,91 |
*prijsindicatie
- RS-stocknr.:
- 217-2827
- Artikelnummer Distrelec:
- 302-01-660
- Fabrikantnummer:
- UTGX1JC128P
- Fabrikant:
- Souriau Sunbank by Eaton
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | In-Line | |
| Current | 10A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTGX | |
| Orientation | Straight | |
| Voltage | 80V | |
| Coding | N | |
| Shell Size | 12 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type In-Line | ||
Current 10A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTGX | ||
Orientation Straight | ||
Voltage 80V | ||
Coding N | ||
Shell Size 12 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Nickel | ||
- Land van herkomst:
- FR
The Souriau UTGX series in-line receptacle is a ruggedized interconnect solution ideal for outdoor and indoor dynamic applications requiring dust protection, with high number of mating cycles performance, continuous protection against water ingress (projection - immersion) and routine pressure washing protection. The UTGX series can be used in a wide range of configurations and electrical layouts, allowing you to save space on your equipment. Updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. UTGX will save time and money for your business.
This is a safe and reliable solution
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Gerelateerde Links
- Souriau Sunbank by Eaton Circular Connector, 10 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 4 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 3 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 12 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 19 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 6 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 7 Contacts, In-Line, Standard Connector, Socket, Male, IP68, IP69K, UTGX
- Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Cable, Standard Connector, Plug, Female, IP68, IP69K, UTGX