- RS-stocknr.:
- 188-9482
- Fabrikant:
- RS PRO
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 10)
€ 6,585
(excl. BTW)
€ 7,968
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
10 + | € 6,585 | € 65,85 |
*prijsindicatie |
- RS-stocknr.:
- 188-9482
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Voltage Rating | 30 V |
Mating Type | Push-Pull |
Pole Format | 4P |
- RS-stocknr.:
- 188-9482
- Fabrikant:
- RS PRO