Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO
- RS-stocknr.:
- 188-6863
- Fabrikantnummer:
- 1628875
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 188-6863
- Fabrikantnummer:
- 1628875
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cable connector, straight short, shielded: yes, Screw locking, M23, No. of pos.: 4+3+PE, type of contact: Pin, Crimp, cable diameter range: 5.5 mm ... 15 mm
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP66, IP68, IP69K |
Current Rating | 30.0A |
Series | M23 PRO |
Body Orientation | Straight |
Voltage Rating | 630.0 V |
Mating Type | Screw Lock |
Housing Material | Zinc |
Pole Format | 4+3+PE |