Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- RS-stocknr.:
- 182-0968
- Fabrikantnummer:
- M12A-03PFFP-SF8001
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,02
(excl. BTW)
€ 9,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,02 |
| 10 - 24 | € 7,37 |
| 25 + | € 6,61 |
*prijsindicatie
- RS-stocknr.:
- 182-0968
- Fabrikantnummer:
- M12A-03PFFP-SF8001
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | SF8001 | |
| Voltage | 250V | |
| Coding | A | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw Thread | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105°C | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series SF8001 | ||
Voltage 250V | ||
Coding A | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw Thread | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105°C | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- Land van herkomst:
- CN
The Amphenol Industrial circular connector is a panel mounting type, female connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Gerelateerde Links
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, SF8001 Series
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, SF8001 Series
- Amphenol Industrial Industrial Circular Connector, 3 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, IP69K,