Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, SF8001 Series
- RS-stocknr.:
- 182-0779
- Fabrikantnummer:
- M12A-08PMMP-SF8001
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 tray van 50 eenheden)*
€ 263,72
(excl. BTW)
€ 319,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 263,72 | € 5,274 |
*prijsindicatie
- RS-stocknr.:
- 182-0779
- Fabrikantnummer:
- M12A-08PMMP-SF8001
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SF8001 | |
| Orientation | Straight | |
| Voltage | 30V | |
| Coding | A | |
| Mating Type | Screw Thread | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 15.4 mm | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Nylon | |
| Pole Format | 8 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SF8001 | ||
Orientation Straight | ||
Voltage 30V | ||
Coding A | ||
Mating Type Screw Thread | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Shell Size 15.4 mm | ||
Maximum Operating Temperature 105°C | ||
Housing Material Nylon | ||
Pole Format 8 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- Land van herkomst:
- CN
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Gerelateerde Links
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, SF8001 Series
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, SF8001 Series
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, SF8001
- Amphenol Industrial Industrial Circular Connector, 3 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, IP69K,