- RS-stocknr.:
- 174-9290
- Fabrikantnummer:
- BD-08BFFA-QL8MP0
- Fabrikant:
- Amphenol Industrial
40 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,70
(excl. BTW)
€ 11,74
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,70 |
- RS-stocknr.:
- 174-9290
- Fabrikantnummer:
- BD-08BFFA-QL8MP0
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Amphenol Circular Connector
The Amphenol BD series is an 8-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 1.6KV, 300VAC/VDC and a current rating of 5A. It has gold plated copper alloy contacts.
Features and Benefits
• Standard connector size
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Space efficient
• Water resistant
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP68 rated
• BS EN 61340-5-1:2007
• IP68 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | X-Lok |
Voltage Rating | 1.6 kV , 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |