- RS-stocknr.:
- 174-7769
- Fabrikantnummer:
- CCA2P1/A05
- Fabrikant:
- CAMDENBOSS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-7769
- Fabrikantnummer:
- CCA2P1/A05
- Fabrikant:
- CAMDENBOSS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
CamCirc Plug, 103 Size, 5 Pole
5 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 6.8A |
Series | CamCirc CCA2 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |