- RS-stocknr.:
- 165-1071
- Fabrikantnummer:
- 09151000307
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-1071
- Fabrikantnummer:
- 09151000307
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM back 2,7mm
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |