Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS-stocknr.:
- 154-8124
- Fabrikantnummer:
- 1424668
- Fabrikant:
- Phoenix Contact
31 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
46 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 22,83
(excl. BTW)
€ 27,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 22,83 |
5 - 24 | € 21,69 |
25 - 49 | € 20,55 |
50 + | € 19,41 |
- RS-stocknr.:
- 154-8124
- Fabrikantnummer:
- 1424668
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact Cable Mount Circular Connector, 4 Contacts, M12 Plug - SACC-M12FS-4PL SH - 1424668
Make electrical connections quickly and safely in the field with this circular connector from Phoenix Contact. The four-way connector uses push-in connectors to help you insert the contacts quickly and securely without tools. The other end features an M12 plug so you can link the contacts to other components or a power source. You can use this versatile connector with wires sized from 0.14 mm² to 0.75 mm² (without ferrule) or 0.08 mm² to 0.5 mm² (with ferrule).
Nickel-plated die-cast zinc housing combines strength and durability with corrosion resistance, while copper contacts plated with nickel over gold ensure maximum conductivity to maintain the quality of the signal. IP67 and IP69K (ingress protection) ratings certify the unit can withstand both immersion in liquids up to 1m deep for 30 minutes and high-pressure jets of water. Together with the wide operating temperature range of -40°C to +85°C, this makes it suitable for use in harsh environments.
Nickel-plated die-cast zinc housing combines strength and durability with corrosion resistance, while copper contacts plated with nickel over gold ensure maximum conductivity to maintain the quality of the signal. IP67 and IP69K (ingress protection) ratings certify the unit can withstand both immersion in liquids up to 1m deep for 30 minutes and high-pressure jets of water. Together with the wide operating temperature range of -40°C to +85°C, this makes it suitable for use in harsh environments.
Straight body orientation provides flexibility of use
Nitrile rubber seals keep out dirt and moisture to ensure reliable service
UL94 V0 flammability rating means it's self-extinguishing so won't contribute to a fire
Nitrile rubber seals keep out dirt and moisture to ensure reliable service
UL94 V0 flammability rating means it's self-extinguishing so won't contribute to a fire
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | SACC |
Body Orientation | Straight |
Voltage Rating | 48.0 V , 60.0 V |
Coding | A |
Mating Type | A Coded |
Shell Size | 13 |
Housing Material | Zinc |
Pole Format | 4P |
Contact Plating | Nickel over Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |