- RS-stocknr.:
- 144-6714
- Fabrikantnummer:
- PXPPAM08FIM04AST
- Fabrikant:
- Bulgin
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
70 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 21,65
(excl. BTW)
€ 26,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 21,65 |
5 - 24 | € 20,13 |
25 - 49 | € 19,55 |
50 + | € 19,01 |
- RS-stocknr.:
- 144-6714
- Fabrikantnummer:
- PXPPAM08FIM04AST
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Inline Body Male
Available in 3 and 4 poles
Mates with Flex Body and panel mount connectors
Screw termination
Plastic Flex Inline Body
Mates with Flex Body and panel mount connectors
Screw termination
Plastic Flex Inline Body
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | Buccaneer M8 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Shell Size | 12 |
Housing Material | Polymer |
Pole Format | 4 |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |