Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS-stocknr.:
- 822-5049
- Fabrikantnummer:
- 1619634
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 822-5049
- Fabrikantnummer:
- 1619634
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cable connector, PG straight
Approvals
UL
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 16 + 3 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 150.0 V |
Coding | N |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Pole Format | 16 + 3 |
Series Number | CA-19P |