Molex 130017 Series Male Cable Mount Connector, 3 contacts Plug

  • RS-stocknr. 822-1817
  • Fabrikantnummer 130017-0008
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PL
Productomschrijving

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specificaties
Kenmerk Waarde
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Crimp
Current Rating 13A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
Contact Plating Gold
Contact Material Copper Alloy
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
33,06
(excl. BTW)
40,00
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
33,06 €
5 - 9
31,41 €
10 - 24
30,58 €
25 +
29,75 €