Molex 130013 Series Female Cable Mount Connector, 6 contacts Socket

  • RS-stocknr. 822-1731
  • Fabrikantnummer 130013-0567
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead

These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061.

Quad Beam contacts for high reliability and low resistance
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat

Approvals

UL File N0.:E152210
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specificaties
Kenmerk Waarde
Number of Contacts 6
Plug/Socket Socket
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 8A
IP Rating IP67
Contact Gender Female
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130013
Housing Material Zinc
Contact Plating Gold
Contact Material Copper Alloy
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
30,03
(excl. BTW)
36,34
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
30,03 €
5 - 9
29,42 €
10 +
28,85 €