Molex 84507 Series Female Panel Mount Connector, 14 contacts Plug

  • RS-stocknr. 821-9145
  • Fabrikantnummer 84507-0012
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

XRC Contacts

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specificaties
Kenmerk Waarde
Number of Contacts 14
Mounting Type Panel Mount
Plug/Socket Plug
Termination Method Crimp
Shell Size 18mm
Current Rating 10A
IP Rating IP67
Contact Gender Female
Mating Type Bayonet
Body Orientation Straight
Series 84507
Housing Material PET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/03/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
16,01
(excl. BTW)
19,37
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
16,01 €
5 - 9
15,69 €
10 +
15,38 €