Molex 84502 Series Male Panel Mount Connector, 14 contacts Socket

  • RS-stocknr. 821-9110
  • Fabrikantnummer 84502-0008
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Plug and Recptacle Housings

Seal: Silicone rubber, rust red
Use with Contacts 84590 Series (typically 667-1392)

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specificaties
Kenmerk Waarde
Number of Contacts 14
Plug/Socket Socket
Mounting Type Panel Mount
Termination Method Crimp
Shell Size 18mm
Current Rating 10A
IP Rating IP67
Contact Gender Male
Mating Type Bayonet
Body Orientation Straight
Series 84502
Housing Material PET
Contact Plating Nickel over Gold
Contact Material Copper Alloy
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
15,39
(excl. BTW)
18,62
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
15,39 €
5 - 9
14,92 €
10 - 24
14,49 €
25 +
14,08 €
Related Products
From RS Pro, these push-pull plugs & sockets ...
Description:
From RS Pro, these push-pull plugs & sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels ...
From Amphenol, this C 16-3 Series panel mount ...
Description:
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors. Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
The Cable-receptacle is made of glass fibre reinforced ...
Description:
The Cable-receptacle is made of glass fibre reinforced plastic and has an end catch as vibration protection. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. ...