Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC-M12FSB-5CON-PG 7 Series
- RS-stocknr.:
- 801-6542
- Fabrikantnummer:
- 1453960
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 801-6542
- Fabrikantnummer:
- 1453960
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC-M12FSB-5CON-PG 7 |
Coding | B |
Voltage Rating | 60 V |
Mating Type | B Coded |
Shell Size | M12 |
Housing Material | Polymer |
Contact Material | Brass |