TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series
- RS-stocknr.:
- 124-7119
- Fabrikantnummer:
- T4113001051-000
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 124-7119
- Fabrikantnummer:
- T4113001051-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
M12 Field Installable A Code Connector
From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Features and Benefits
IP67 ingress protection rating
A code for DeviceNet, IO link and Profibus
Straight or 90° cable entry
Cable mount plugs and sockets in 3, 4 and 5 pole
M12 x 1 mm thread
Robust and compact design offering maximum performance
Easy to assemble, no special tooling required
Ideal for jumper cable assemblies
360° shielding versions for enhanced performance
PG7 gland = 4-6 mm cable acceptance
PG9 gland = 6-8 mm cable acceptance
A code for DeviceNet, IO link and Profibus
Straight or 90° cable entry
Cable mount plugs and sockets in 3, 4 and 5 pole
M12 x 1 mm thread
Robust and compact design offering maximum performance
Easy to assemble, no special tooling required
Ideal for jumper cable assemblies
360° shielding versions for enhanced performance
PG7 gland = 4-6 mm cable acceptance
PG9 gland = 6-8 mm cable acceptance
Applications
The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are
Factory automation
Industrial communications
Machine tools
Industrial automation and instrumentation
Process control
Robotics
Ethernet switches
Food and beverage
Industrial communications
Machine tools
Industrial automation and instrumentation
Process control
Robotics
Ethernet switches
Food and beverage
Environment
The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | T411 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |