Harting Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP65, IP67, M12 Series
- RS-stocknr.:
- 123-5651
- Fabrikantnummer:
- 21033961530
- Fabrikant:
- HARTING
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 32,20
(excl. BTW)
€ 38,96
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 32,20 |
- RS-stocknr.:
- 123-5651
- Fabrikantnummer:
- 21033961530
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
Han PCB Receptacle Housing and Insert
From Harting, this Han receptacle housing comes complete with contact insert.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63.0 V |
Coding | L |
Mating Type | Quick Connect |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 123-5651
- Fabrikantnummer:
- 21033961530
- Fabrikant:
- HARTING