- RS-stocknr.:
- 883-1118
- Fabrikantnummer:
- 1409217
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-1118
- Fabrikantnummer:
- 1409217
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Circular connectors (cable-side), Range of articles: PRC, Coupler connector, type: Can only be released with a tool, housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 12.00 mm, max. cable diameter: 16.00 mm. Variant for release with a tool
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 30A |
Voltage Rating | 690 V |
Series | PRC 3-FC-FS6 12-16 |