- RS-stocknr.:
- 877-4541
- Fabrikantnummer:
- 21349900496015
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 877-4541
- Fabrikantnummer:
- 21349900496015
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Cordset available in 1.5, 5 and 10 metre lengths
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2134 |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Length | 1.5m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
IP Rating | IP67 |
Cable Shape | Multicore |
American Wire Gauge | 16 |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |