- RS-stocknr.:
- 802-5303
- Fabrikantnummer:
- 1406064
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 802-5303
- Fabrikantnummer:
- 1406064
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specificaties
Kenmerk | Waarde |
---|---|
Series | SAC-3P-10.0-542/M8 FR SH BK |
Cross Sectional Area | 0.25 mm² |
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Yellow |
Length | 10m |
Shielding | Shielded |
American Wire Gauge | 24 AWG |
- RS-stocknr.:
- 802-5303
- Fabrikantnummer:
- 1406064
- Fabrikant:
- Phoenix Contact