Murata Inductor Design Kit, 640 pieces

  • RS-stocknr. 136-1385
  • Fabrikantnummer EKDMRFIM-V01-KIT
  • Fabrikant Murata
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Murata Design Kits

Murata Design Kits have been professionally shaped with passive components to offer design engineers all the ingredients needed to find the perfect solutions for their prototyping, lab research and hobbyist activities. These component kits are available in a wide range of sizes and values.

Specificaties
Kenmerk Waarde
Number of Pieces 640
Inductance Tolerance ±0.2 nH → ±5%
Maximum Inductance 4.7µH
Minimum Operating Temperature -55°C
Minimum Inductance 10nH
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
SMT inductor kit comprised of the most common ...
Description:
SMT inductor kit comprised of the most common values, suitable for research and development (R&D). Cubic coil with ceramic or ferrite coreEpoxy moulded flat top for vacuum pickupHigh Q factor and resonant frequencyDimensions: 2.3 x 1.7 x 1.45mmOperating temp: -55°C ...
Bourns PortNote® Solutions design kits offer a range ...
Description:
Bourns PortNote® Solutions design kits offer a range of convenient solutions to an array of port applications, that need straight forward, effective and reliable electrical protection. Focusing on the port rather than individual products offers a simple and logical approach ...
A series of printed circuit boards (PCB's) designed ...
Description:
A series of printed circuit boards (PCB's) designed to build up, verify and test EMC/EMI filters with RB chokes and discrete X-capacitors (Cx) and Y-capacitors (Cy), before integrating the filter to the application.
The DC/DC Circuit Conditioning Lab Kit, CCAUTO-LAB1, offers ...
Description:
The DC/DC Circuit Conditioning Lab Kit, CCAUTO-LAB1, offers a selection of components for use in circuit protection and circuit conditioning applications of automotive power supplies and motor drives. Overvoltage protectionSnubber networkEMI and common mode filteringESD protection.