Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 5 → 30 V dc, IP67
- RS-stocknr.:
- 831-3559
- Fabrikantnummer:
- NBB2-8GM25-E0-V3
- Fabrikant:
- Pepperl + Fuchs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 831-3559
- Fabrikantnummer:
- NBB2-8GM25-E0-V3
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SG
Productomschrijving
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 2 mm |
Terminal Type | 3-Pin M8 Connector |
IP Rating | IP67 |
Supply Voltage | 5 → 30 V dc |
Length | 35mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 100 mA |
Housing Material | Brass Nickel Plated |
Maximum Switching Frequency | 3kHz |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 831-3559
- Fabrikantnummer:
- NBB2-8GM25-E0-V3
- Fabrikant:
- Pepperl + Fuchs