- RS-stocknr.:
- 744-9847
- Fabrikantnummer:
- E2E-X3D2-N 2M OMS
- Fabrikant:
- Omron
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 90,12
(excl. BTW)
€ 109,05
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 90,12 |
- RS-stocknr.:
- 744-9847
- Fabrikantnummer:
- E2E-X3D2-N 2M OMS
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
E2EX Shielded DC 2-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
Features and benefits
PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output
LED indication
2 wire DC
Shielded
No self-diagnosis output
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Detection Range | 3 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 38mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 100 mA |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass Nickel Plated |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |