- RS-stocknr.:
- 894-8865
- Fabrikantnummer:
- 3348S1Y54UCL1
- Fabrikant:
- Sloan
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 20,73
(excl. BTW)
€ 25,08
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 20,73 |
- RS-stocknr.:
- 894-8865
- Fabrikantnummer:
- 3348S1Y54UCL1
- Fabrikant:
- Sloan
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Sloan 8.2mm Recessed IP68 LED Indicators, 334/338 Series
The 334 and 338 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Recessed bezel
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 5 → 28V |
Light Output Colour | Yellow |
Mounting Hole Size | 8.2 x 7.6mm |
Lamp Type | LED |
IP Rating | IP68 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 7000mcd |
Length | 24mm |