- RS-stocknr.:
- 722-7407
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08/07/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 11,07
(excl. BTW)
€ 13,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 11,07 |
25 - 49 | € 9,84 |
50 - 99 | € 8,70 |
100 - 249 | € 7,55 |
250 + | € 6,43 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 722-7407
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS PRO Green Indicator, 24 V DC, 14 mm Mounting Hole Size, Lead Wires Termination, IP67
Use this indicator from our RS PRO range as a status signal for your circuits and electrical equipment. Its green LED light, prominent chrome bezel and viewing angle of up to 100° make it easy to read from a distance.
The indicator has a lead wire termination you can connect to a switch or other device supporting voltages of up to 24 V DC. With a long life expectancy of up to 100,000 hours, it's a reliable, maintenance-free choice. It also comes with a fixing nut and spring washer for easy mounting.
This unit's operating temperature range of -40°C to +85°C makes it suitable for demanding industrial environments, both indoors and outdoors. It's commonly used with computers and other electronic devices as well as industrial machinery.
The indicator has a lead wire termination you can connect to a switch or other device supporting voltages of up to 24 V DC. With a long life expectancy of up to 100,000 hours, it's a reliable, maintenance-free choice. It also comes with a fixing nut and spring washer for easy mounting.
This unit's operating temperature range of -40°C to +85°C makes it suitable for demanding industrial environments, both indoors and outdoors. It's commonly used with computers and other electronic devices as well as industrial machinery.
Features and Benefits
Lens size of 10 mm
Current rating of 20 mA
Intensity of 40 mcd
Length of 28.8 mm
Mounting hole size of 14 mm
IP67 rating for protection against dust and submersion in one metre of water for 30 minutes
Current rating of 20 mA
Intensity of 40 mcd
Length of 28.8 mm
Mounting hole size of 14 mm
IP67 rating for protection against dust and submersion in one metre of water for 30 minutes
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 28.8mm |
- RS-stocknr.:
- 722-7407
- Fabrikant:
- RS PRO