Signal Construct Green Panel Mount Indicator, 20 → 28V, 6mm Mounting Hole Size, Solder Tab Termination, IP67
- RS-stocknr.:
- 369-3447
- Fabrikantnummer:
- SMCP06204
- Fabrikant:
- Signal Construct
57 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 5,54
(excl. BTW)
€ 6,70
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 5,54 |
25 - 49 | € 4,95 |
50 - 99 | € 4,67 |
100 - 249 | € 4,39 |
250 + | € 3,91 |
- RS-stocknr.:
- 369-3447
- Fabrikantnummer:
- SMCP06204
- Fabrikant:
- Signal Construct
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 20 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 23.8mm |
- RS-stocknr.:
- 369-3447
- Fabrikantnummer:
- SMCP06204
- Fabrikant:
- Signal Construct