- RS-stocknr.:
- 207-589
- Fabrikant:
- RS PRO
42 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 14,17
(excl. BTW)
€ 17,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 14,17 |
- RS-stocknr.:
- 207-589
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Specificaties
Kenmerk | Waarde |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 62.5mm |