Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Indicator Lampholders
Displays & Optoelectronics
Indicators & Indicator Components
Indicator Lampholders
LED Indicator Bulb Holder, , 22.3mm Panel Mount
RS-stocknr.:
835-7593
Fabrikantnummer:
HW2P-1FQ0-G
Fabrikant:
Idec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
835-7593
Fabrikantnummer:
HW2P-1FQ0-G
Fabrikant:
Idec
Wetgeving en conformiteit
Wetgeving en conformiteit
Conform
Specificaties
Specificaties
Kenmerk
Waarde
Lampholder Type
Panel Mount
Lamp Type
LED
Length
51.7mm
Panel Hole Diameter
22.3mm
Panel Thickness
0.8 → 6mm
RS-stocknr.:
835-7593
Fabrikantnummer:
HW2P-1FQ0-G
Fabrikant:
Idec
Wetgeving en conformiteit
Specificaties
Wetgeving en conformiteit
Conform
Specificaties
Kenmerk
Waarde
Lampholder Type
Panel Mount
Lamp Type
LED
Length
51.7mm
Panel Hole Diameter
22.3mm
Panel Thickness
0.8 → 6mm