- RS-stocknr.:
- 835-7310
- Fabrikantnummer:
- APD-199
- Fabrikant:
- Idec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 835-7310
- Fabrikantnummer:
- APD-199
- Fabrikant:
- Idec
Wetgeving en conformiteit
Productomschrijving
Idec TWTD Series
Idec's rugged series of TWTD switches offers both variety and durability.
The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models.
Regardless of your switching needs, the TWTD series provides long lasting, industrial strength quality.
The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models.
Regardless of your switching needs, the TWTD series provides long lasting, industrial strength quality.
Rugged construction
Variety of button sizes
IP65 Rated
LED or incandescent illumination
Transparent contact windows
Variety of button sizes
IP65 Rated
LED or incandescent illumination
Transparent contact windows
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specificaties
Kenmerk | Waarde |
---|---|
Lampholder Type | Panel Mount |
Lamp Type | LED |
Panel Hole Diameter | 30.5mm |
Panel Thickness | 0.8 → 7.5mm |