- RS-stocknr.:
- 882-1369
- Fabrikantnummer:
- FN7510-16-M4
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 882-1369
- Fabrikantnummer:
- FN7510-16-M4
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
FN751 Series
Schaffner's FN751 series of feed-through capacitors offer a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. The construction of feed-through capacitors cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value. Different versions are available offering a wide selection on operating currents and performance levels. AC feed-through capacitors are designed and approved for up to 300 VAC 50/60 Hz operation.
IEC/EN 60384-14 approval
Rated currents from 10 → 200 A
5 kV pulse test capability
Class Y2 capacitor
Typical Aaplications: Power supplies, computer servers, medical equipment, shielded rooms and power line filter for 110/240 VAC power lines
Rated currents from 10 → 200 A
5 kV pulse test capability
Class Y2 capacitor
Typical Aaplications: Power supplies, computer servers, medical equipment, shielded rooms and power line filter for 110/240 VAC power lines
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 751X |