- RS-stocknr.:
- 878-4579
- Fabrikantnummer:
- 5500.2054
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 878-4579
- Fabrikantnummer:
- 5500.2054
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SK
Productomschrijving
Schurter FSS2 Series
The Schurter FSS series is a very high symmetrical attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 4A |
Mounting Type | Screw Mount |