- RS-stocknr.:
- 782-8616
- Fabrikantnummer:
- 6EGG1-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-8616
- Fabrikantnummer:
- 6EGG1-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Corcom GG & HG Series Power Entry Module with Metric Fuse Holders
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system. The Corcom GG/HG series offer power entry modules with metric fuse holders in multiple termination and mounting styles.
GG Series
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
HG Series
Medical version of the GG Series
Mechanically identical to the GG Series
Available only with dual fusing
Mechanically identical to the GG Series
Available only with dual fusing
Approvals
UL, CSA and VDE
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Spade |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
- RS-stocknr.:
- 782-8616
- Fabrikantnummer:
- 6EGG1-1
- Fabrikant:
- TE Connectivity