- RS-stocknr.:
- 170-5090
- Fabrikantnummer:
- FN9260SB-1-06-30
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-5090
- Fabrikantnummer:
- FN9260SB-1-06-30
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en conformiteit
Productomschrijving
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Designed for one or two fuses
Note
Fuses not included
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Termination Method | Faston |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 0 → 400Hz |
IEC Connector Type | IEC/EN 60939 |
Width | 35mm |
Depth | 60.3mm |
Height | 34mm |
- RS-stocknr.:
- 170-5090
- Fabrikantnummer:
- FN9260SB-1-06-30
- Fabrikant:
- Schaffner