- RS-stocknr.:
- 870-3485
- Fabrikantnummer:
- EF12.1511.2110.01
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-3485
- Fabrikantnummer:
- EF12.1511.2110.01
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
Productomschrijving
EF12 Series
Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C20 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 16A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |