Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS-stocknr. 896-7526
  • Fabrikantnummer 90635-1102
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors

1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.

1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 10
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Crimp
Current Rating 1A
Contact Plating Gold
Series QF-50
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Voltage Rating 250 V ac, 250 V dc
Contact Material Phosphor Bronze
Housing Material PET
235 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15135 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 5)
0,764
(excl. BTW)
0,924
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
0,764 €
3,82 €
50 - 145
0,662 €
3,31 €
150 - 245
0,576 €
2,88 €
250 - 495
0,548 €
2,74 €
500 +
0,488 €
2,44 €
*prijsindicatie