Molex 6-Way IDC Connector Plug for Surface Mount, 2-Row

  • RS-stocknr. 775-4290
  • Fabrikantnummer 93405-0506
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specificaties
Kenmerk Waarde
Number of Contacts 6
Number of Rows 2
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method IDC
Current Rating 1.2A
Contact Plating Tin
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac
Contact Material Brass
Housing Material Nylon
1375 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,198
(excl. BTW)
0,24
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
0,198 €
0,99 €
*prijsindicatie
Verpakkingsopties