Molex 14-Way IDC Connector Plug for Surface Mount, 1-Row

  • RS-stocknr. 670-2395
  • Fabrikantnummer 90814-3914
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specificaties
Kenmerk Waarde
Number of Contacts 14
Number of Rows 1
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1.2A
Contact Plating Gold over Nickel
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac, 250 V dc
Housing Material Nylon
Contact Material Brass
1740 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,44
(excl. BTW)
0,53
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
0,44 €
2,20 €
*prijsindicatie
Verpakkingsopties
Related Products
A range of Micro-MaTch IDC Male-On-Wire ribbon cable ...
Description:
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that ...
Low-profile with 5.5 mm heightSolder pins 0.635 x ...
Description:
Low-profile with 5.5 mm heightSolder pins 0.635 x 0.3 mmIDC flat cable 1.27 mm pitch AWG 28/7.
These Amphenol IDC TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Connectors are for Wire to Board connections when mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical). The ribbon wire size for these TMM MicroMatch ...
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a ...