- RS-stocknr.:
- 182-2948
- Fabrikantnummer:
- 71600-106LF
- Fabrikant:
- Amphenol Communications Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-2948
- Fabrikantnummer:
- 71600-106LF
- Fabrikant:
- Amphenol Communications Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
Adjustable bridge type cover for simple cable assembly
IDC terminals for quick cable termination
Long wiping action for good electrical contact
Duplex plating guarantees a performance of 100 mating cycles
Polarization slots to prevent mismating
IDC terminals for quick cable termination
Long wiping action for good electrical contact
Duplex plating guarantees a performance of 100 mating cycles
Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
2.54mm Amphenol FCI Quickie Interconnection System
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 1.0 kV ac |
Housing Material | Glass Filled Thermoplastic |
Contact Material | Phosphor Bronze |