- RS-stocknr.:
- 182-2264
- Fabrikantnummer:
- 89361-344LF
- Fabrikant:
- Amphenol Communications Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-2264
- Fabrikantnummer:
- 89361-344LF
- Fabrikant:
- Amphenol Communications Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Minitek® IDC 2.00 mm Pitch, Wire To Board Connector, Receptacle.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 44 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | Minitek |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 200.0 V dc, 200.0 V ac |
Housing Material | Glass Filled Thermoplastic Polyester |
Contact Material | Copper |