- RS-stocknr.:
- 178-9694
- Fabrikantnummer:
- 90816-0220
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-9694
- Fabrikantnummer:
- 90816-0220
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IE
Productomschrijving
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 20 Circuits, Tin (Sn) Plating, Black
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 20 |
Number of Rows | 1 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Vertical |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Nickel, Tin |
Series | Picoflex |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Housing Material | Nylon |
Contact Material | Brass |