I2C TRANSLATOR 1-WIRE SOT23-6

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Maxim I2C Translator

The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative to any attached 1 wire slave device, it is a 1 wire master. Internal, user-adjustable timers relieve the system host processor from generating time-critical 1 wire waveforms, supporting both standard and overdrive 1 wire communication speeds.

Features and Benefits

• 1 wire port can be powered down under software control
• Adjustable 1 wire timing for tRSTL, tMSP, tW0L, and tREC0
• Built-in ESD protection
• Built-in level translator
• I2C operating voltages: 1.8V ±5%, 3.3V ±10% and 5.0V +5/-10%
• Operating temperature ranges between -40°C and 85°C
• Standard and overdrive 1 wire communication speeds
• Supports power-saving sleep mode (SLPZ pin), where the 1 wire port is in high impedance

Applications

• Cell phones
• Industrial sensors
• Medical instruments
• Printers

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Bi-Directional Yes
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.71 V
Minimum Operating Temperature -40 °C
1890 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,946
(excl. BTW)
1,145
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
0,946 €
4,73 €
50 - 95
0,716 €
3,58 €
100 - 245
0,698 €
3,49 €
250 - 995
0,68 €
3,40 €
1000 +
0,662 €
3,31 €
*prijsindicatie
Verpakkingsopties
Related Products
The Microchip 24C01C family of devices are 1 ...
Description:
The Microchip 24C01C family of devices are 1 Kbit EEPROM chips organised as a single block of 128 x 8-bit memory and have a I2C compatible 2-Wire Serial Interface. Single Supply with Operation from 4.5V to 5.5VLow-Power CMOS Technology – ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devicesLow-Power CMOS Technology: Maximum Active Current ...
The Microchip 24C01C family of devices are 1 ...
Description:
The Microchip 24C01C family of devices are 1 Kbit EEPROM chips organised as a single block of 128 x 8-bit memory and have a I2C compatible 2-Wire Serial Interface. Single Supply with Operation from 4.5V to 5.5VLow-Power CMOS Technology – ...
Microchip’s 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ ...
Description:
Microchip’s 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 DevicesLow-Power CMOS Technology: Read current 500 ...