Maxim Integrated MAX7312AUG+, 16-Channel I/O Expander 400kHz, Serial-I2C (2-Wire), 24-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

400kbps I²C-Compatible Serial Interface
2V to 5.5V Operation
5V Overvoltage Tolerant I/Os
Supports Hot Insertion
16 I/O Pins that Default to Inputs on Power-Up
Open-Drain Interrupt Output (Active-Low INT)
Bus Timeout for Lock-Up-Free Operation
Noise Filter on SCL/SDA Inputs
64 User-Selectable Slave ID Addresses
Low Standby Current (2.9μA typ)
Polarity Inversion
4mm x 4mm, 0.8mm Thin QFN Package
-40°C to +125°C Operation
Applications
Instrumentation and Test Measurement Networking
Medical Equipment
RAID Systems
Servers/Blades

Specificaties
Kenmerk Waarde
Number of I/O Channels 16
Interface Serial-I2C (2-Wire)
Number of Pins 24
Package Type TSSOP
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2 V
310 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 62)
3,141
(excl. BTW)
3,801
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
62 - 62
3,141 €
194,742 €
124 - 248
2,853 €
176,886 €
310 +
2,738 €
169,756 €
*prijsindicatie
Related Products
The MCP2561/2FD is a Microchip Technology Inc. second ...
Description:
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum ...
The Microchip MTCH652 is a Driver IC designed ...
Description:
The Microchip MTCH652 is a Driver IC designed to drive High-Voltage Outputs in Capacitive Touch applications. The MTCH652 combines a Boost Converter with 19 Level Shifters to drive up to 19 channels.The device is programmable via a Configuration (CONFIG) registers. ...
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) ...
Description:
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
Integrated Protection Ensures for Robust Communication±65V Fault Protection ...
Description:
Integrated Protection Ensures for Robust Communication±65V Fault Protection Range on Driver Outputs/Receiver Inputs±25V Common Mode Range on the Receiver InputsLarge Receiver Hysteresis Increases Noise ToleranceHot-Swap ProtectionThermal Shutdown High-Performance Transceiver Enables Flexible Designs 20Mbps ...