Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Hydraulic Fittings & Tubing
Hydraulic Hose Assemblies
RS PRO 53mm Hydraulic Hose Assembly, 450bar Max Pressure
RS-stocknr.:
145-9814
Fabrikant:
RS PRO
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
145-9814
Fabrikant:
RS PRO
Wetgeving en conformiteit
Specificaties
Conform
Land van herkomst:
IT
Kenmerk
Waarde
Connector A
M14 Female
Overall Length
53mm
Inside Diameter
1/4in
Maximum Operating Pressure
450bar
Outside Diameter
6mm
Connector A - Thread Standard
Metric
Connector B - Gender
Male
Connector A - Gender
Female
Connector A - Thread Size
M14 x 1.5