RS PRO Bag Filter, Micro Glass Media, F7 Grade, 592 x 492 x 635mm, Media Area 4.8m2

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

RS Jayflow85 Fine Efficiency Rated Glass Bag Filters

The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.

Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.

The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.

Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%

Note

Please refer to this list when consulting the datasheet:
827-9522 = JBF241/3
827-9526 = JBF201/3
827-9535 = JBF121/3
827-9550 = JBF241/3/1
827-9554 = JBF201/3/1
827-9563 = JBF121/3/1
827-9778 = JBF123/4
827-9787 = JBF123/4/1
827-9796 = JBF122/3
827-9790 = JBF122/3/1
827-9807 = JBF243/4
827-9819 = JBF242/3
827-9838 = JBF242/3/1

Specificaties
Kenmerk Waarde
Filter Type Bag
Nominal Dimensions 24 x 20 x 25in
Actual Dimensions 592 x 492 x 635mm
Media Area 4.8m²
Number of Pockets 6
Filter Grade F7
Maximum Air Flow 2600m³/h
Initial Pressure Drop 95Pa
Colour Pink
Case Material Galvanised Steel
Media Material Micro Glass
Header Size 25mm
Nominal Width 20in
Actual Depth 635mm
Actual Width 492mm
Actual Height 592mm
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 25 in
Nominal Depth 25in
Nominal Height 24in
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service