Analog Devices Capacitive Touch Evaluation Kit for AD7150

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Evaluation Kit for AD7150 Ultra Low Power Capacitance Converter

Complete signal processing solution for Capacitive Proximity Sensors
Adaptive threshold algorithm compensates for any variations in the sensor capacitance due to environmental factors like humidity and temperature
2-wire Serial interface (I²C compatible)
Power Supply 2.7 to 3.6V

Capacitance to Digital Converters - Analog Devices

Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.

Specificaties
Kenmerk Waarde
User Interface Capacitive Touch
Featured Device AD7150
Kit Classification Evaluation Kit
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
59,54
(excl. BTW)
72,04
(incl. BTW)
Aantal stuks
Per stuk
1 +
59,54 €
Related Products
1 x BM01 - Micro:Bit Bridge1 x OC05 ...
Description:
1 x BM01 - Micro:Bit Bridge1 x OC05 - Servo Driver (PCA9685 & BU33SD5)1 x OD01 - OLED Display 128x64 (SSD1306)1 x PB04 - Dual AA Intelligent Battery Power Pack1 x SL01 - UVA, UVB, Light (VEML6075 & TSL4531)1 x ...
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...
The STEVAL-IHM032V1 demonstration board is a 3-phase inverter ...
Description:
The STEVAL-IHM032V1 demonstration board is a 3-phase inverter designed to perform both the field-oriented control (FOC) of sinusoidal-shaped back-EMF permanent magnet synchronous motors (PMSMs) and trapezoidal control of brushless DC (BLDC) motors with or without sensors, with nominal power up ...
The STMicroelectronics evaluation kit offers a ready-to-use servo ...
Description:
The STMicroelectronics evaluation kit offers a ready-to-use servo brushless solution. The control board provides a powerful power stage, the analog circuitry implementing current sensing and overcurrent protection. The optimized magnetic circuit offers a very high torque density and very low ...