Linear Technology LTC4300A-1CMS8#PBF, Dual, Hot Swap Controller, 2.7 → 5.5 V 8-Pin, MSOP

  • RS-stocknr. 177-7169
  • Fabrikantnummer LTC4300A-1CMS8#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Specificaties
Kenmerk Waarde
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 2.7 → 5.5 V
Number of Channels 2
External Sense Resistor Yes
External FET Yes
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.9984mm
Height 0.998mm
Length 3mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3mm
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
2,479
(excl. BTW)
3,00
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
2,479 €
123,95 €
250 - 450
2,415 €
120,75 €
500 +
2,355 €
117,75 €
*prijsindicatie