, Hot Swap Controller

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specificaties
Kenmerk Waarde
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 2.5 5.5 V
Number of Channels 2
External Sense Resistor Yes
External FET P-Channel
PGOOD Output Logic Active High
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Fault Management Auto-Retry
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
121 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 121)
2,893
(excl. BTW)
3,501
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 +
2,893 €
350,053 €
*prijsindicatie
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Wide Input Supply: −36 V to −80 VTransient ...
Description:
Wide Input Supply: −36 V to −80 VTransient Rating to −100 VImproved Transient ResponseΕnable Input (EN)Programmable Current LimitProgrammable Current Slew RateFault Timer to Eliminate Nuisance TripsOpen−Drain Power Good Output (/PG)Wide input voltage rangeWithstand input voltage spikes to −100 VInput current ...